Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17-4X009T

DigiKey Part Number
CNY17-4X009TTR-ND - Tape & Reel (TR)
CNY17-4X009TCT-ND - Cut Tape (CT)
CNY17-4X009TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNY17-4X009T
Description
OPTOISO 5KV TRANS W/BASE 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
CNY17-4X009T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.39V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
160% @ 10mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
320% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
6-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY17-4X007Vishay Semiconductor Opto Division2.019CNY17-4X007-NDkr.4.76000Parametric Equivalent
CNY17-1-300EBroadcom Limited12.196516-CNY17-1-300E-NDkr.4.69000Similar
CNY17-1XSMIsocom Components 2004 LTD1.017CNY17-1XSM-NDkr.4.18000Similar
CNY17-2XSMIsocom Components 2004 LTD1.298CNY17-2XSM-NDkr.4.18000Similar
CNY17-3S-TALITEON4.846160-2242-1-NDkr.3.04000Similar
In-Stock: 1.188
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.65200kr.36.52
100kr.2.66910kr.266.91
500kr.2.23080kr.1,115.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.08713kr.2,087.13
2.000kr.1.96509kr.3,930.18
3.000kr.1.90246kr.5,707.38
5.000kr.1.83171kr.9,158.55
7.000kr.1.78964kr.12,527.48
10.000kr.1.74859kr.17,485.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500