
CNY17-3X017T | |
|---|---|
DigiKey Part Number | CNY17-3X017TTR-ND - Tape & Reel (TR) CNY17-3X017TCT-ND - Cut Tape (CT) CNY17-3X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-3X017T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-3X017T Models |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.39V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17-3X007 | Vishay Semiconductor Opto Division | 230 | CNY17-3X007-ND | kr.2.53100 | Parametric Equivalent |
| CNY17-3X007T | Vishay Semiconductor Opto Division | 3.461 | CNY17-3X007TCT-ND | kr.5.26000 | Parametric Equivalent |
| CNY17-3X009 | Vishay Semiconductor Opto Division | 270 | CNY17-3X009-ND | kr.2.63240 | Parametric Equivalent |
| CNY17-3X017 | Vishay Semiconductor Opto Division | 2.642 | CNY17-3X017-ND | kr.2.91380 | Parametric Equivalent |
| CNY17-1-300E | Broadcom Limited | 12.196 | 516-CNY17-1-300E-ND | kr.4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.98800 | kr.39.88 |
| 100 | kr.2.92590 | kr.292.59 |
| 500 | kr.2.45294 | kr.1,226.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.29787 | kr.2,297.87 |
| 2.000 | kr.2.16622 | kr.4,332.44 |
| 3.000 | kr.2.09869 | kr.6,296.07 |
| 5.000 | kr.2.02240 | kr.10,112.00 |
| 7.000 | kr.1.97701 | kr.13,839.07 |
| 10.000 | kr.1.93275 | kr.19,327.50 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |


