
6N139 | |
|---|---|
DigiKey Part Number | 6N139-ND |
Manufacturer | |
Manufacturer Product Number | 6N139 |
Description | OPTOISO 5.3KV DARL W/BASE 8-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 6N139 Models |
Category | Voltage - Output (Max) 18V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 60mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 500% @ 1.6mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 600ns, 1.5µs | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N139 | LITEON | 2.017 | 160-1799-ND | kr.5.39000 | Similar |
| 6N139 | Broadcom Limited | 1.758 | 516-6N139-ND | kr.17.56000 | Similar |
| 6N139 | Rochester Electronics, LLC | 40.736 | 2156-6N139-ND | kr.5.13541 | Similar |
| 6N139 | Isocom Components 2004 LTD | 2.476 | 6N139IS-ND | kr.7.80000 | Similar |
| 6N139G | Isocom Components 2004 LTD | 20 | 58-6N139G-ND | kr.7.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 50 | kr.6.47560 | kr.323.78 |
| 100 | kr.5.99760 | kr.599.76 |
| 500 | kr.5.14504 | kr.2,572.52 |
| 1.000 | kr.4.86665 | kr.4,866.65 |
| 2.000 | kr.4.63071 | kr.9,261.42 |
| 5.000 | kr.4.37336 | kr.21,866.80 |
| 10.000 | kr.4.21314 | kr.42,131.40 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |




