MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

6N135-X017 | |
|---|---|
DigiKey Part Number | 6N135-X017-ND |
Manufacturer | |
Manufacturer Product Number | 6N135-X017 |
Description | OPTOISO 5.3KV TRANS W/BASE 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-SMD |
EDA/CAD Models | 6N135-X017 Models |
Category | Voltage - Output (Max) 15V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.33V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 7% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 300ns, 300ns | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N135-X017T | Vishay Semiconductor Opto Division | 68 | 6N135-X017TCT-ND | kr.10.71000 | MFR Recommended |
| 6N135SMT&R | Isocom Components 2004 LTD | 1.000 | 6N135SMCT-ND | kr.7.67000 | Similar |
| 6N136SDVM | onsemi | 963 | 6N136SDVMCT-ND | kr.12.17000 | Similar |
| 6N136SMT&R | Isocom Components 2004 LTD | 1.167 | 58-6N136SMT&RCT-ND | kr.7.67000 | Similar |
| HCPL-4504#300 | Broadcom Limited | 0 | HCPL-4504#300-ND | kr.13.95220 | Similar |




