
ZMY6V8-GS08 | |
|---|---|
DigiKey Part Number | ZMY6V8-GS08GITR-ND - Tape & Reel (TR) ZMY6V8-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY6V8-GS08 |
Description | DIODE ZENER 6.8V 1W DO213AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | ZMY6V8-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.51700 | kr.15.17 |
| 100 | kr.0.92800 | kr.92.80 |
| 500 | kr.0.89600 | kr.448.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.88657 | kr.1,329.86 |
| 3.000 | kr.0.80154 | kr.2,404.62 |
| 4.500 | kr.0.75819 | kr.3,411.86 |
| 7.500 | kr.0.70944 | kr.5,320.80 |
| 10.500 | kr.0.68057 | kr.7,145.98 |
| 15.000 | kr.0.58880 | kr.8,832.00 |
| 37.500 | kr.0.58240 | kr.21,840.00 |
| 75.000 | kr.0.57075 | kr.42,806.25 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |











