
VSSA310S-M3/61T | |
|---|---|
DigiKey Part Number | VSSA310S-M3/61TGITR-ND - Tape & Reel (TR) VSSA310S-M3/61TGICT-ND - Cut Tape (CT) VSSA310S-M3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSA310S-M3/61T |
Description | DIODE SCHOTTKY 100V 1.7A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.7A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 100 V |
Series | Capacitance @ Vr, F 175pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1.7A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.56800 | kr.25.68 |
| 100 | kr.1.63950 | kr.163.95 |
| 500 | kr.1.23896 | kr.619.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.01609 | kr.1,828.96 |
| 3.600 | kr.0.92194 | kr.3,318.98 |
| 5.400 | kr.0.87396 | kr.4,719.38 |
| 9.000 | kr.0.82000 | kr.7,380.00 |
| 12.600 | kr.0.78806 | kr.9,929.56 |
| 18.000 | kr.0.75699 | kr.13,625.82 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

