Similar

VSB2200S-M3/54 | |
|---|---|
DigiKey Part Number | VSB2200S-M3/54GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSB2200S-M3/54 |
Description | DIODE SCHOTTKY 200V 2A DO204AL |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 200 V |
Series | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.23 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSSB420S-M3/5BT | Vishay General Semiconductor - Diodes Division | 8.324 | VSSB420S-M3/5BTGICT-ND | kr.5.01000 | Similar |


