D-55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-T70HFL60S02

DigiKey Part Number
VS-T70HFL60S02-ND
Manufacturer
Manufacturer Product Number
VS-T70HFL60S02
Description
DIODE STANDARD 600V 70A D55
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 600 V 70A Chassis Mount D-55
Datasheet
 Datasheet
EDA/CAD Models
VS-T70HFL60S02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
70A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D-55
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.193.86000kr.193.86
10kr.142.25900kr.1,422.59
100kr.122.35200kr.12,235.20
Manufacturers Standard Package
Unit Price without VAT:kr.193.86000
Unit Price with VAT:kr.242.32500