VS-MURB820PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.969
Unit Price: kr.14.77000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr.6.85000
Datasheet

Similar


STMicroelectronics
In Stock: 966
Unit Price: kr.18.96000
Datasheet

Similar


STMicroelectronics
In Stock: 3.000
Unit Price: kr.9.32000
Datasheet
Diode 200 V 8A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MURB820PBF

DigiKey Part Number
MURB820PBF-ND
Manufacturer
Manufacturer Product Number
VS-MURB820PBF
Description
DIODE STANDARD 200V 8A TO263AB
Customer Reference
Detailed Description
Diode 200 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
VS-MURB820PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tube
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-MURB820-M3Vishay General Semiconductor - Diodes Division3.969VS-MURB820-M3GI-NDkr.14.77000Direct
SDURB820SMC Diode Solutions01655-SDURB820CT-NDkr.6.85000Similar
STTH3002G-TRSTMicroelectronics966497-5319-1-NDkr.18.96000Similar
STTH802G-TRSTMicroelectronics3.000497-7606-1-NDkr.9.32000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types