VS-HFA25TB60PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.588
Unit Price: kr.40.89000
Datasheet

Similar


IXYS
In Stock: 1.834
Unit Price: kr.41.21000
Datasheet

Similar


STMicroelectronics
In Stock: 3.747
Unit Price: kr.15.72000
Datasheet

Similar


STMicroelectronics
In Stock: 379
Unit Price: kr.14.39000
Datasheet

Similar


STMicroelectronics
In Stock: 616
Unit Price: kr.15.98000
Datasheet
Diode 600 V 25A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA25TB60PBF

DigiKey Part Number
HFA25TB60PBF-ND
Manufacturer
Manufacturer Product Number
VS-HFA25TB60PBF
Description
DIODE STANDARD 600V 25A TO220AC
Customer Reference
Detailed Description
Diode 600 V 25A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
VS-HFA25TB60PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Series
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Packaging
Tube
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
25A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-HFA25TB60-M3Vishay General Semiconductor - Diodes Division2.588VS-HFA25TB60-M3GI-NDkr.40.89000Direct
DSEP29-06AIXYS1.834DSEP29-06A-NDkr.41.21000Similar
STTH12R06DIRGSTMicroelectronics3.747497-4403-5-NDkr.15.72000Similar
STTH15L06DSTMicroelectronics379497-3821-5-NDkr.14.39000Similar
STTH506DTISTMicroelectronics616497-3247-5-NDkr.15.98000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes