
VS-ETL0806-M3 | |
|---|---|
DigiKey Part Number | VS-ETL0806-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-ETL0806-M3 |
Description | DIODE STANDARD 600V 8A TO220AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-ETL0806-M3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 180 ns |
Series | Current - Reverse Leakage @ Vr 9 µA @ 600 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.07 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.23000 | kr.16.23 |
| 50 | kr.7.92880 | kr.396.44 |
| 100 | kr.7.11860 | kr.711.86 |
| 500 | kr.5.69738 | kr.2,848.69 |
| 1.000 | kr.5.24039 | kr.5,240.39 |
| 2.000 | kr.4.85613 | kr.9,712.26 |
| 5.000 | kr.4.44059 | kr.22,202.95 |
| 10.000 | kr.4.21452 | kr.42,145.20 |
| Unit Price without VAT: | kr.16.23000 |
|---|---|
| Unit Price with VAT: | kr.20.28750 |

