
VS-8EWF02S-M3 | |
|---|---|
DigiKey Part Number | VS-8EWF02S-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-8EWF02S-M3 |
Description | DIODE STANDARD 200V 8A TO252AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-8EWF02S-M3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 55 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.69000 | kr.17.69 |
| 75 | kr.8.15067 | kr.611.30 |
| 150 | kr.7.35947 | kr.1,103.92 |
| 525 | kr.6.23349 | kr.3,272.58 |
| 1.050 | kr.5.74615 | kr.6,033.46 |
| 2.025 | kr.5.35619 | kr.10,846.28 |
| 5.025 | kr.4.91228 | kr.24,684.21 |
| 10.050 | kr.4.72964 | kr.47,532.88 |
| Unit Price without VAT: | kr.17.69000 |
|---|---|
| Unit Price with VAT: | kr.22.11250 |

