
VS-60EPS16-M3 | |
|---|---|
DigiKey Part Number | VS-60EPS16-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-60EPS16-M3 |
Description | DIODE STANDARD 1600V 60A TO247AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 60A Through Hole TO-247AC-2L |
Datasheet | Datasheet |
EDA/CAD Models | VS-60EPS16-M3 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-247AC-2L |
Voltage - DC Reverse (Vr) (Max) 1600 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 60A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.53000 | kr.59.53 |
| 25 | kr.35.67400 | kr.891.85 |
| 100 | kr.29.98950 | kr.2,998.95 |
| 500 | kr.25.44546 | kr.12,722.73 |
| 1.000 | kr.24.26635 | kr.24,266.35 |
| Unit Price without VAT: | kr.59.53000 |
|---|---|
| Unit Price with VAT: | kr.74.41250 |

