Direct
Similar
Similar
Similar

VS-30ETH06PBF | |
|---|---|
DigiKey Part Number | VS-30ETH06PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-30ETH06PBF |
Description | DIODE STANDARD 600V 30A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.6 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30ETH06-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-30ETH06-M3GI-ND | kr.33.60000 | Direct |
| DSEP29-06A | IXYS | 1.834 | DSEP29-06A-ND | kr.41.21000 | Similar |
| SDUR30Q60 | SMC Diode Solutions | 16 | 1655-2186-ND | kr.11.60000 | Similar |
| STTH12R06DIRG | STMicroelectronics | 3.747 | 497-4403-5-ND | kr.15.72000 | Similar |
| STTH506DTI | STMicroelectronics | 666 | 497-3247-5-ND | kr.15.98000 | Similar |





