Direct
Similar
Similar
Similar


VS-30CTQ100SPBF | |
|---|---|
DigiKey Part Number | 30CTQ100SPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CTQ100SPBF |
Description | DIODE ARR SCHOT 100V 15A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | VS-30CTQ100SPBF Models |
Category | Voltage - Forward (Vf) (Max) @ If 860 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 550 µA @ 100 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30CTQ100S-M3 | Vishay General Semiconductor - Diodes Division | 9.048 | 112-VS-30CTQ100S-M3-ND | kr.23.78000 | Direct |
| NRVBB60H100CTT4G | onsemi | 47.370 | NRVBB60H100CTT4GOSCT-ND | kr.29.48000 | Similar |
| STPS41H100CG | STMicroelectronics | 12 | 497-14798-5-ND | kr.17.94000 | Similar |
| STPS41H100CG-TR | STMicroelectronics | 512 | 497-6585-1-ND | kr.18.51000 | Similar |




