VS-30CPU04PBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10.601
Unit Price: kr.37.38000
Datasheet
TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30CPU04PBF

DigiKey Part Number
30CPU04PBF-ND
Manufacturer
Manufacturer Product Number
VS-30CPU04PBF
Description
DIODE ARRAY GP 400V 15A TO-247AC
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 400 V 15A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
VS-30CPU04PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes