Direct
Similar

VS-30CPQ100PBF | |
|---|---|
DigiKey Part Number | 30CPQ100PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CPQ100PBF |
Description | DIODE ARR SCHOT 100V 15A TO247AC |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-30CPQ100PBF Models |
Category | Voltage - Forward (Vf) (Max) @ If 860 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 550 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30CPQ100-N3 | Vishay General Semiconductor - Diodes Division | 575 | VS-30CPQ100-N3GI-ND | kr.34.17000 | Direct |
| STPS30H100CW | STMicroelectronics | 0 | 497-7560-5-ND | kr.17.75000 | Similar |



