
VS-15EWH06FNTR-M3 | |
|---|---|
DigiKey Part Number | VS-15EWH06FNTR-M3TR-ND - Tape & Reel (TR) VS-15EWH06FNTR-M3CT-ND - Cut Tape (CT) VS-15EWH06FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-15EWH06FNTR-M3 |
Description | DIODE STANDARD 600V 15A TO252AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 36 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-15EWH06FN-M3 | Vishay General Semiconductor - Diodes Division | 1.750 | VS-15EWH06FN-M3GI-ND | kr.17.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.05000 | kr.17.05 |
| 10 | kr.10.98100 | kr.109.81 |
| 100 | kr.7.50720 | kr.750.72 |
| 500 | kr.6.02148 | kr.3,010.74 |
| 1.000 | kr.5.54389 | kr.5,543.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.14231 | kr.10,284.62 |
| 4.000 | kr.4.80475 | kr.19,219.00 |
| 6.000 | kr.4.63289 | kr.27,797.34 |
| 10.000 | kr.4.50457 | kr.45,045.70 |
| Unit Price without VAT: | kr.17.05000 |
|---|---|
| Unit Price with VAT: | kr.21.31250 |




