VS-15ETH06FPPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.020
Unit Price: kr.22.06000
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: kr.4.29598
Datasheet

Similar


Rohm Semiconductor
In Stock: 921
Unit Price: kr.14.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 388
Unit Price: kr.16.74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 726
Unit Price: kr.18.45000
Datasheet

Similar


Rohm Semiconductor
In Stock: 630
Unit Price: kr.11.86000
Datasheet

Similar


Rohm Semiconductor
In Stock: 995
Unit Price: kr.15.66000
Datasheet

Similar


Rohm Semiconductor
In Stock: 798
Unit Price: kr.15.91000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.973
Unit Price: kr.11.86000
Datasheet

Similar


STMicroelectronics
In Stock: 3.747
Unit Price: kr.15.72000
Datasheet

Similar


STMicroelectronics
In Stock: 944
Unit Price: kr.16.36000
Datasheet

Similar


STMicroelectronics
In Stock: 666
Unit Price: kr.15.98000
Datasheet
Diode 600 V 15A Through Hole TO-220-2 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15ETH06FPPBF

DigiKey Part Number
VS-15ETH06FPPBF-ND
Manufacturer
Manufacturer Product Number
VS-15ETH06FPPBF
Description
DIODE STANDARD 600V 15A TO2202
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-220-2 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
VS-15ETH06FPPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Series
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-220-2 Full Pack
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-15ETH06FP-N3Vishay General Semiconductor - Diodes Division1.020VS-15ETH06FP-N3-NDkr.22.06000Direct
BYC15X-600,127WeEn Semiconductors0BYC15X-600,127-NDkr.4.29598Similar
RFNL10TJ6SGC9Rohm Semiconductor921RFNL10TJ6SGC9-NDkr.14.33000Similar
RFNL15TJ6SGC9Rohm Semiconductor388846-RFNL15TJ6SGC9-NDkr.16.74000Similar
RFNL20TJ6SGC9Rohm Semiconductor726RFNL20TJ6SGC9-NDkr.18.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes