VS-10ETF10FPPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 269
Unit Price: kr.23.46000
Datasheet

Similar


SMC Diode Solutions
In Stock: 638
Unit Price: kr.16.74000
Datasheet
Diode 1000 V 10A Through Hole TO-220AC Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10ETF10FPPBF

DigiKey Part Number
VS-10ETF10FPPBF-ND
Manufacturer
Manufacturer Product Number
VS-10ETF10FPPBF
Description
DIODE STANDARD 1000V 10A TO220AC
Customer Reference
Detailed Description
Diode 1000 V 10A Through Hole TO-220AC Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
310 ns
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-220AC Full Pack
Voltage - DC Reverse (Vr) (Max)
1000 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.33 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-10ETF10FP-M3Vishay General Semiconductor - Diodes Division269112-VS-10ETF10FP-M3-NDkr.23.46000Direct
SDURF10P100BSMC Diode Solutions6381655-2185-NDkr.16.74000Similar
Obsolete
This product is no longer manufactured. View Substitutes