Diode 15 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10BQ015-M3/5BT

DigiKey Part Number
VS-10BQ015-M3/5BTGITR-ND - Tape & Reel (TR)
VS-10BQ015-M3/5BTGICT-ND - Cut Tape (CT)
VS-10BQ015-M3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10BQ015-M3/5BT
Description
DIODE SCHOTTKY 15V 1A DO214AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 15 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
VS-10BQ015-M3/5BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
390pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
15 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
390 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63.728
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.13200kr.31.32
100kr.2.01740kr.201.74
500kr.1.53592kr.767.96
1.000kr.1.38066kr.1,380.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.1.17318kr.3,754.18
6.400kr.1.07527kr.6,881.73
9.600kr.1.02539kr.9,843.74
16.000kr.0.96933kr.15,509.28
22.400kr.0.93614kr.20,969.54
32.000kr.0.90389kr.28,924.48
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750