
VS-100MT160PBPBF | |
|---|---|
DigiKey Part Number | VS-100MT160PBPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-100MT160PBPBF |
Description | BRIDGE RECT 3P 1.6KV 100A 7-MTPB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount 7-MTPB |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 100 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 1.51 V @ 100 A |
Packaging Tray | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case 7-MTPB |
Technology Standard | Supplier Device Package 7-MTPB |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-100MT160PAPBF | Vishay General Semiconductor - Diodes Division | 59 | 100MT160PAPBF-ND | kr.375.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.365.50000 | kr.365.50 |
| 15 | kr.267.02400 | kr.4,005.36 |
| 105 | kr.253.60000 | kr.26,628.00 |
| Unit Price without VAT: | kr.365.50000 |
|---|---|
| Unit Price with VAT: | kr.456.87500 |


