
VFT4045BP-M3/4W | |
|---|---|
DigiKey Part Number | VFT4045BP-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VFT4045BP-M3/4W |
Description | DIODE SCHOTTKY 45V 40A ITO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 40A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VFT4045BP-M3/4W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.08000 | kr.14.08 |
| 50 | kr.5.53340 | kr.276.67 |
| 100 | kr.5.42340 | kr.542.34 |
| 500 | kr.5.12244 | kr.2,561.22 |
| 1.000 | kr.4.88282 | kr.4,882.82 |
| 2.000 | kr.4.68000 | kr.9,360.00 |
| Unit Price without VAT: | kr.14.08000 |
|---|---|
| Unit Price with VAT: | kr.17.60000 |


