12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VESD05A6-HAF-GS08

DigiKey Part Number
VESD05A6-HAF-GS08GITR-ND - Tape & Reel (TR)
VESD05A6-HAF-GS08GICT-ND - Cut Tape (CT)
VESD05A6-HAF-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD05A6-HAF-GS08
Description
TVS DIODE 5VWM 12VC LLP75-7L
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-7L
Datasheet
 Datasheet
EDA/CAD Models
VESD05A6-HAF-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
60W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
40pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
6
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
6-UFDFN Exposed Pad
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12V
Base Product Number
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.202
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.3.50000kr.35.00
100kr.2.26530kr.226.53
500kr.1.73222kr.866.11
1.000kr.1.56027kr.1,560.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.34169kr.4,025.07
6.000kr.1.23160kr.7,389.60
9.000kr.1.17551kr.10,579.59
15.000kr.1.11248kr.16,687.20
21.000kr.1.07516kr.22,578.36
30.000kr.1.03889kr.31,166.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000