Image for US1J-E3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1J-E3/61T

DigiKey Part Number
US1J-E3/61TGITR-ND - Tape & Reel (TR)
US1J-E3/61TGICT-ND - Cut Tape (CT)
US1J-E3/61TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1J-E3/61T
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.83200kr.18.32
100kr.1.15580kr.115.58
500kr.0.86288kr.431.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.69972kr.1,259.50
3.600kr.0.63076kr.2,270.74
5.400kr.0.59560kr.3,216.24
9.000kr.0.55605kr.5,004.45
12.600kr.0.53263kr.6,711.14
18.000kr.0.50985kr.9,177.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500