
US1D-E3/61T | |
|---|---|
DigiKey Part Number | US1D-E3/61TGITR-ND - Tape & Reel (TR) US1D-E3/61TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | US1D-E3/61T |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1D-E3/61T Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.35200 | kr.23.52 |
| 100 | kr.1.49690 | kr.149.69 |
| 500 | kr.1.12764 | kr.563.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.92201 | kr.1,659.62 |
| 3.600 | kr.0.83515 | kr.3,006.54 |
| 5.400 | kr.0.79087 | kr.4,270.70 |
| 9.000 | kr.0.74108 | kr.6,669.72 |
| 12.600 | kr.0.71160 | kr.8,966.16 |
| 18.000 | kr.0.68293 | kr.12,292.74 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

