
TZMC18-GS08 | |
|---|---|
DigiKey Part Number | TZMC18-GS08GITR-ND - Tape & Reel (TR) TZMC18-GS08GICT-ND - Cut Tape (CT) TZMC18-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC18-GS08 |
Description | DIODE ZENER 18V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC18-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.57000 | kr.5.70 |
| 100 | kr.0.25600 | kr.25.60 |
| 500 | kr.0.24960 | kr.124.80 |
| 1.000 | kr.0.23680 | kr.236.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.26447 | kr.661.17 |
| 5.000 | kr.0.23579 | kr.1,178.95 |
| 7.500 | kr.0.22113 | kr.1,658.47 |
| 12.500 | kr.0.17280 | kr.2,160.00 |
| 17.500 | kr.0.16960 | kr.2,968.00 |
| 25.000 | kr.0.16640 | kr.4,160.00 |
| 62.500 | kr.0.16451 | kr.10,281.88 |
| 125.000 | kr.0.16307 | kr.20,383.75 |
| 250.000 | kr.0.14076 | kr.35,190.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |


