
TZMB12-GS08 | |
|---|---|
DigiKey Part Number | TZMB12-GS08GITR-ND - Tape & Reel (TR) TZMB12-GS08GICT-ND - Cut Tape (CT) TZMB12-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB12-GS08 |
Description | DIODE ZENER 12V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMB12-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32000 | kr.3.20 |
| 100 | kr.0.26240 | kr.26.24 |
| 500 | kr.0.23680 | kr.118.40 |
| 1.000 | kr.0.22400 | kr.224.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.33505 | kr.837.62 |
| 5.000 | kr.0.29985 | kr.1,499.25 |
| 7.500 | kr.0.28190 | kr.2,114.25 |
| 12.500 | kr.0.18560 | kr.2,320.00 |
| 17.500 | kr.0.18344 | kr.3,210.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

