



SS5P10-M3/86A | |
|---|---|
DigiKey Part Number | SS5P10-M3/86AGITR-ND - Tape & Reel (TR) SS5P10-M3/86AGICT-ND - Cut Tape (CT) SS5P10-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5P10-M3/86A |
Description | DIODE SCHOTTKY 100V 5A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS5P10-M3/86A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 100 V |
Series | Capacitance @ Vr, F 130pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.88000 | kr.38.80 |
| 100 | kr.2.51950 | kr.251.95 |
| 500 | kr.1.93446 | kr.967.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.64959 | kr.2,474.38 |
| 3.000 | kr.1.50600 | kr.4,518.00 |
| 4.500 | kr.1.43284 | kr.6,447.78 |
| 7.500 | kr.1.35061 | kr.10,129.58 |
| 10.500 | kr.1.30190 | kr.13,669.95 |
| 15.000 | kr.1.25457 | kr.18,818.55 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |









