Diode 20 V 2A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 2A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SS2P2-M3/84A

DigiKey Part Number
SS2P2-M3/84AGITR-ND - Tape & Reel (TR)
SS2P2-M3/84AGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SS2P2-M3/84A
Description
DIODE SCHOTTKY 20V 2A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
150 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-220AA (SMP)
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.852
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.30100kr.23.01
100kr.1.46390kr.146.39
500kr.1.10202kr.551.01
1.000kr.0.98505kr.985.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.83627kr.2,508.81
6.000kr.0.76127kr.4,567.62
9.000kr.0.72304kr.6,507.36
15.000kr.0.68007kr.10,201.05
21.000kr.0.65462kr.13,747.02
30.000kr.0.62989kr.18,896.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500