
SMP12A-M3/84A | |
|---|---|
DigiKey Part Number | SMP12A-M3/84ATR-ND - Tape & Reel (TR) SMP12A-M3/84ACT-ND - Cut Tape (CT) SMP12A-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP12A-M3/84A |
Description | TVS DIODE 12VWM 19.9VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-220AA |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.21300 | kr.22.13 |
| 100 | kr.1.40560 | kr.140.56 |
| 500 | kr.1.05638 | kr.528.19 |
| 1.000 | kr.0.94365 | kr.943.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80017 | kr.2,400.51 |
| 6.000 | kr.0.72784 | kr.4,367.04 |
| 9.000 | kr.0.69098 | kr.6,218.82 |
| 15.000 | kr.0.64954 | kr.9,743.10 |
| 21.000 | kr.0.62499 | kr.13,124.79 |
| 30.000 | kr.0.60113 | kr.18,033.90 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

