


SMF17A-E3-08 | |
|---|---|
DigiKey Part Number | SMF17A-E3-08GITR-ND - Tape & Reel (TR) SMF17A-E3-08GICT-ND - Cut Tape (CT) SMF17A-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF17A-E3-08 |
Description | TVS DIODE 17VWM 27.6VC DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 324pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.62600 | kr.16.26 |
| 100 | kr.0.74240 | kr.74.24 |
| 500 | kr.0.73600 | kr.368.00 |
| 1.000 | kr.0.72320 | kr.723.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65363 | kr.1,960.89 |
| 6.000 | kr.0.59313 | kr.3,558.78 |
| 9.000 | kr.0.56229 | kr.5,060.61 |
| 15.000 | kr.0.52762 | kr.7,914.30 |
| 21.000 | kr.0.50709 | kr.10,648.89 |
| 30.000 | kr.0.48640 | kr.14,592.00 |
| 75.000 | kr.0.47667 | kr.35,750.25 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |





