Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

SMCJ170A-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ170A-E3/9ATGITR-ND - Tape & Reel (TR) SMCJ170A-E3/9ATGICT-ND - Cut Tape (CT) SMCJ170A-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ170A-E3/9AT |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.3.21300 | kr.32.13 |
| 100 | kr.2.16960 | kr.216.96 |
| 500 | kr.1.68960 | kr.844.80 |
| 1.000 | kr.1.47840 | kr.1,478.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.10080 | kr.3,852.80 |
| 7.000 | kr.1.08160 | kr.7,571.20 |
| 10.500 | kr.1.06320 | kr.11,163.60 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |






