Similar
Similar
Similar

SMBJ75AHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ75AHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ75AHE3/52 |
Description | TVS DIODE 75VWM 121VC DO214AA |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ75A | Taiwan Semiconductor Corporation | 5.379 | SMBJ75AFSCT-ND | kr.3.99000 | Direct |
| SMBJ70A-TR | STMicroelectronics | 23.851 | 497-4294-1-ND | kr.4.69000 | Similar |
| SMBJ75A-AT/TR13 | YAGEO | 2.598 | 13-SMBJ75A-AT/TR13CT-ND | kr.1.20000 | Similar |
| SMBJ75A-AT/TR7 | YAGEO | 0 | 13-SMBJ75A-AT/TR7TR-ND | kr.0.57987 | Similar |




