DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ9.0CA-E3/61

DigiKey Part Number
SMAJ9.0CA-E3/61GITR-ND - Tape & Reel (TR)
SMAJ9.0CA-E3/61GICT-ND - Cut Tape (CT)
SMAJ9.0CA-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ9.0CA-E3/61
Description
TVS DIODE 9VWM 15.4VC DO214AC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ9.0CA-E3/61 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
26A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.797
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.51000kr.15.10
100kr.0.73600kr.73.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.58240kr.1,048.32
3.600kr.0.55680kr.2,004.48
5.400kr.0.54080kr.2,920.32
9.000kr.0.52480kr.4,723.20
12.600kr.0.50560kr.6,370.56
18.000kr.0.48640kr.8,755.20
45.000kr.0.46240kr.20,808.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000