
SE30AFGHM3/6A | |
|---|---|
DigiKey Part Number | 112-SE30AFGHM3/6ATR-ND - Tape & Reel (TR) 112-SE30AFGHM3/6ACT-ND - Cut Tape (CT) 112-SE30AFGHM3/6ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30AFGHM3/6A |
Description | DIODE STANDARD 400V 1.4A DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.4A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 19pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.96500 | kr.19.65 |
| 100 | kr.1.56160 | kr.156.16 |
| 500 | kr.1.18068 | kr.590.34 |
| 1.000 | kr.1.05773 | kr.1,057.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.81446 | kr.2,850.61 |
| 7.000 | kr.0.71680 | kr.5,017.60 |
| 10.500 | kr.0.71649 | kr.7,523.14 |
| 17.500 | kr.0.70654 | kr.12,364.45 |
| 24.500 | kr.0.69795 | kr.17,099.77 |
| 35.000 | kr.0.67418 | kr.23,596.30 |
| 87.500 | kr.0.65440 | kr.57,260.00 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

