
P6SMB24A-E3/5B | |
|---|---|
DigiKey Part Number | P6SMB24A-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB24A-E3/5B |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB24A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB24A-M3/52-ND | kr.0.82159 | Direct |
| P6SMB24A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB24A-M3/5B-ND | kr.0.83381 | Direct |
| P6SMB24AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB24AHE3/5B-ND | kr.0.00000 | Direct |
| SM6T24A | STMicroelectronics | 12.195 | 497-7433-1-ND | kr.4.18000 | Direct |
| 1KSMB24A | Littelfuse Inc. | 19.172 | 18-1KSMB24ACT-ND | kr.6.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.73142 | kr.2,340.54 |
| 6.400 | kr.0.66572 | kr.4,260.61 |
| 9.600 | kr.0.63223 | kr.6,069.41 |
| 16.000 | kr.0.59459 | kr.9,513.44 |
| 22.400 | kr.0.57229 | kr.12,819.30 |
| 32.000 | kr.0.55063 | kr.17,620.16 |
| 80.000 | kr.0.51275 | kr.41,020.00 |
| Unit Price without VAT: | kr.0.73142 |
|---|---|
| Unit Price with VAT: | kr.0.91428 |






