MicroSMP (DO-219AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MicroSMP (DO-219AD)
eSMP® Package Evolution

MSS1P6-M3/89A

DigiKey Part Number
MSS1P6-M3/89AGITR-ND - Tape & Reel (TR)
MSS1P6-M3/89AGICT-ND - Cut Tape (CT)
MSS1P6-M3/89AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSS1P6-M3/89A
Description
DIODE SCHOTTKY 60V 1A DO219AD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
EDA/CAD Models
MSS1P6-M3/89A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AD (MicroSMP)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203.167
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.59500kr.5.95
100kr.0.44420kr.44.42
500kr.0.39578kr.197.89
2.000kr.0.35127kr.702.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.0.28442kr.1,279.89
9.000kr.0.27729kr.2,495.61
13.500kr.0.26718kr.3,606.93
22.500kr.0.23360kr.5,256.00
45.000kr.0.18743kr.8,434.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500