
MBRB20100CT-E3/8W | |
|---|---|
DigiKey Part Number | MBRB20100CT-E3/8WGITR-ND - Tape & Reel (TR) MBRB20100CT-E3/8WGICT-ND - Cut Tape (CT) MBRB20100CT-E3/8WGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB20100CT-E3/8W |
Description | DIODE ARR SCHOT 100V 10A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB20100CTG | onsemi | 3 | MBRB20100CTGOS-ND | kr.19.46000 | Similar |
| STPS20H100CG-TR | STMicroelectronics | 7.717 | 497-2457-1-ND | kr.11.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.88000 | kr.17.88 |
| 10 | kr.11.51300 | kr.115.13 |
| 100 | kr.7.89460 | kr.789.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.99851 | kr.4,798.81 |
| 1.600 | kr.5.55578 | kr.8,889.25 |
| 2.400 | kr.5.33025 | kr.12,792.60 |
| 4.000 | kr.5.07691 | kr.20,307.64 |
| 5.600 | kr.4.92694 | kr.27,590.86 |
| 8.000 | kr.4.79700 | kr.38,376.00 |
| Unit Price without VAT: | kr.17.88000 |
|---|---|
| Unit Price with VAT: | kr.22.35000 |





