
LL43-GS08 | |
|---|---|
DigiKey Part Number | LL43-GS08GITR-ND - Tape & Reel (TR) LL43-GS08GICT-ND - Cut Tape (CT) LL43-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL43-GS08 |
Description | DIODE SCHOTTKY 30V 200MA SOD80 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL43-GS08 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-80 MiniMELF |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.35300 | kr.13.53 |
| 100 | kr.0.84740 | kr.84.74 |
| 500 | kr.0.62638 | kr.313.19 |
| 1.000 | kr.0.55479 | kr.554.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.47711 | kr.1,192.77 |
| 5.000 | kr.0.42900 | kr.2,145.00 |
| 7.500 | kr.0.40445 | kr.3,033.38 |
| 12.500 | kr.0.37684 | kr.4,710.50 |
| 17.500 | kr.0.36048 | kr.6,308.40 |
| 25.000 | kr.0.34458 | kr.8,614.50 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |











