Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICTE12-E3/54 | |
|---|---|
DigiKey Part Number | ICTE12-E3/54GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICTE12-E3/54 |
Description | TVS DIODE 12VWM 16.5VC 1.5KE |
Customer Reference | |
Detailed Description | 16.5V Clamp 70A Ipp Tvs Diode Through Hole 1.5KE |
Category | Current - Peak Pulse (10/1000µs) 70A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 14.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE15A-E3/54 | Vishay General Semiconductor - Diodes Division | 7.105 | 1.5KE15A-E3/54GICT-ND | kr.9.38000 | Similar |
| 1N6471 | Microchip Technology | 0 | 1N6471-ND | kr.78.59700 | Similar |
| 5KP10AE3/TR13 | Microchip Technology | 0 | 5KP10AE3/TR13-ND | kr.13.27850 | Similar |
| 5KP11AE3/TR13 | Microchip Technology | 0 | 5KP11AE3/TR13-ND | kr.12.10686 | Similar |
| 5KP8.0E3/TR13 | Microchip Technology | 0 | 5KP8.0E3/TR13-ND | kr.13.27850 | Similar |





