Diode 3000 V 250mA Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP02-30-E3/73

DigiKey Part Number
GP02-30-E3/73GICT-ND - Cut Tape (CT)
GP02-30-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GP02-30-E3/73
Description
DIODE STD 3000V 250MA DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 3000 V 250mA Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
GP02-30-E3/73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 3000 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
3000 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
250mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
3 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.342
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.6.89200kr.68.92
100kr.4.60090kr.460.09
500kr.3.61684kr.1,808.42
1.000kr.3.30022kr.3,300.22
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.2.98863kr.8,965.89
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500