
GBPC610-E4/51 | |
|---|---|
DigiKey Part Number | GBPC610-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC610-E4/51 |
Description | BRIDGE RECT 1PHASE 1KV 3A GBPC6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC6 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, GBPC-6 |
Technology Standard | Supplier Device Package GBPC6 |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-KBPC610 | Vishay General Semiconductor - Diodes Division | 81 | 112-VS-KBPC610-ND | kr.41.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.51000 | kr.31.51 |
| 10 | kr.20.83300 | kr.208.33 |
| 100 | kr.14.77090 | kr.1,477.09 |
| 500 | kr.12.18358 | kr.6,091.79 |
| 1.000 | kr.11.35266 | kr.11,352.66 |
| 2.000 | kr.10.65440 | kr.21,308.80 |
| 5.000 | kr.10.38175 | kr.51,908.75 |
| Unit Price without VAT: | kr.31.51000 |
|---|---|
| Unit Price with VAT: | kr.39.38750 |


