
EGF1T-E3/67A | |
|---|---|
DigiKey Part Number | EGF1T-E3/67AGITR-ND - Tape & Reel (TR) EGF1T-E3/67AGICT-ND - Cut Tape (CT) EGF1T-E3/67AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGF1T-E3/67A |
Description | DIODE STANDARD 1300V 1A DO214BA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
EDA/CAD Models | EGF1T-E3/67A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214BA (GF1) |
Voltage - DC Reverse (Vr) (Max) 1300 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.6.13100 | kr.61.31 |
| 100 | kr.4.06840 | kr.406.84 |
| 500 | kr.3.18230 | kr.1,591.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.75181 | kr.4,127.72 |
| 3.000 | kr.2.53501 | kr.7,605.03 |
| 4.500 | kr.2.42456 | kr.10,910.52 |
| 7.500 | kr.2.30048 | kr.17,253.60 |
| 10.500 | kr.2.22701 | kr.23,383.60 |
| 15.000 | kr.2.15561 | kr.32,334.15 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |



