
BZX85C16-TAP | |
|---|---|
DigiKey Part Number | BZX85C16-TAPGICT-ND - Cut Tape (CT) BZX85C16-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C16-TAP |
Description | DIODE ZENER 16V 1.3W DO204AL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C16-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 12 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.46700 | kr.4.67 |
| 100 | kr.0.32000 | kr.32.00 |
| 500 | kr.0.31360 | kr.156.80 |
| 1.000 | kr.0.28800 | kr.288.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26880 | kr.1,344.00 |
| 10.000 | kr.0.24320 | kr.2,432.00 |
| 15.000 | kr.0.24000 | kr.3,600.00 |
| 25.000 | kr.0.23680 | kr.5,920.00 |
| 35.000 | kr.0.23474 | kr.8,215.90 |
| 50.000 | kr.0.22400 | kr.11,200.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

