
BZX55C5V1-TR | |
|---|---|
DigiKey Part Number | BZX55C5V1GITR-ND - Tape & Reel (TR) BZX55C5V1GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55C5V1-TR |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25600 | kr.2.56 |
| 100 | kr.0.19840 | kr.19.84 |
| 500 | kr.0.17920 | kr.89.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21560 | kr.2,156.00 |
| 20.000 | kr.0.19492 | kr.3,898.40 |
| 30.000 | kr.0.14720 | kr.4,416.00 |
| 50.000 | kr.0.14365 | kr.7,182.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |





