
BZG03C200TR | |
|---|---|
DigiKey Part Number | BZG03C200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C200TR |
Description | DIODE ZENER 200V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C200TR Models |
Category | Impedance (Max) (Zzt) 500 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-214AC (SMA) |
Tolerance ±6% | Base Product Number |
Power - Max 1.25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C200-HM3-08 | Vishay General Semiconductor - Diodes Division | 5.416 | BZG03C200-HM3-08GICT-ND | kr.7.73000 | Upgrade |
| BZG03C200-M3-08 | Vishay General Semiconductor - Diodes Division | 1.656 | BZG03C200-M3-08GICT-ND | kr.8.50000 | Similar |

