


BAT42W-E3-08 | |
|---|---|
DigiKey Part Number | BAT42W-E3-08TR-ND - Tape & Reel (TR) BAT42W-E3-08CT-ND - Cut Tape (CT) BAT42W-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42W-E3-08 |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAT42W-E3-08 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.83200 | kr.18.32 |
| 100 | kr.1.15580 | kr.115.58 |
| 500 | kr.0.86288 | kr.431.44 |
| 1.000 | kr.0.76822 | kr.768.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64776 | kr.1,943.28 |
| 6.000 | kr.0.58702 | kr.3,522.12 |
| 9.000 | kr.0.55605 | kr.5,004.45 |
| 15.000 | kr.0.52124 | kr.7,818.60 |
| 21.000 | kr.0.50061 | kr.10,512.81 |
| 30.000 | kr.0.48057 | kr.14,417.10 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |




