SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS81-GS08

DigiKey Part Number
BAS81-GS08GITR-ND - Tape & Reel (TR)
BAS81-GS08GICT-ND - Cut Tape (CT)
BAS81-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS81-GS08
Description
DIODE SCHOTTKY 40V 30MA SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
BAS81-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 40 V
Capacitance @ Vr, F
1.6pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.257
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.97300kr.9.73
100kr.0.78340kr.78.34
500kr.0.57908kr.289.54
1.000kr.0.51290kr.512.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.44109kr.1,102.72
5.000kr.0.39660kr.1,983.00
7.500kr.0.37391kr.2,804.33
12.500kr.0.33017kr.4,127.12
17.500kr.0.31902kr.5,582.85
25.000kr.0.30796kr.7,699.00
62.500kr.0.28627kr.17,891.88
125.000kr.0.28483kr.35,603.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250