
BAS21-E3-08 | |
|---|---|
DigiKey Part Number | BAS21-E3-08TR-ND - Tape & Reel (TR) BAS21-E3-08CT-ND - Cut Tape (CT) BAS21-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21-E3-08 |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21-E3-08 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS20,215 | Nexperia USA Inc. | 668 | 1727-4798-1-ND | kr.0.89000 | Similar |
| BAS20,235 | Nexperia USA Inc. | 3.598 | 1727-BAS20,235CT-ND | kr.0.95000 | Similar |
| BAS21,215 | Nexperia USA Inc. | 130.419 | 1727-2889-1-ND | kr.0.82000 | Similar |
| BAS21,235 | Nexperia USA Inc. | 43.239 | 1727-2080-1-ND | kr.0.82000 | Similar |
| BAS21_R1_00001 | Panjit International Inc. | 8.490 | 3757-BAS21_R1_00001CT-ND | kr.0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.40100 | kr.14.01 |
| 100 | kr.0.87940 | kr.87.94 |
| 500 | kr.0.65124 | kr.325.62 |
| 1.000 | kr.0.57726 | kr.577.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48304 | kr.1,449.12 |
| 6.000 | kr.0.43552 | kr.2,613.12 |
| 9.000 | kr.0.41128 | kr.3,701.52 |
| 15.000 | kr.0.38402 | kr.5,760.30 |
| 21.000 | kr.0.36787 | kr.7,725.27 |
| 30.000 | kr.0.35216 | kr.10,564.80 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |




